



Y208122A203NQ | |
---|---|
DigiKey Part Number | CKC1231-ND |
Manufacturer | |
Manufacturer Product Number | Y208122A203NQ |
Description | SWITCH KEYLOCK 2POS DPDT 4A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y208122A203NQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 26.37mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 492,21000 Kč | 492,21 Kč |
10 | 424,72400 Kč | 4 247,24 Kč |
36 | 391,13528 Kč | 14 080,87 Kč |
72 | 374,04611 Kč | 26 931,32 Kč |
108 | 364,38231 Kč | 39 353,29 Kč |
252 | 344,95222 Kč | 86 927,96 Kč |
504 | 329,79593 Kč | 166 217,15 Kč |
Unit Price without VAT: | 492,21000 Kč |
---|---|
Unit Price with VAT: | 595,57410 Kč |