



Y108122A203NQ | |
|---|---|
DigiKey Part Number | CKN11514-ND |
Manufacturer | |
Manufacturer Product Number | Y108122A203NQ |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y108122A203NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 26.37mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,59000 Kč | 601,59 Kč |
| 10 | 519,15500 Kč | 5 191,55 Kč |
| 36 | 478,09528 Kč | 17 211,43 Kč |
| 72 | 457,19347 Kč | 32 917,93 Kč |
| 108 | 445,37343 Kč | 48 100,33 Kč |
| 252 | 421,61234 Kč | 106 246,31 Kč |
| 504 | 403,07577 Kč | 203 150,19 Kč |
| Unit Price without VAT: | 601,59000 Kč |
|---|---|
| Unit Price with VAT: | 727,92390 Kč |



