PVA2 OA H4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVA2 OA H4
PVA2 OA H4 1.7N V2
PVA2 OA H4 1.7N V2

Y17P22421FP

DigiKey Part Number
401-1147-ND
Manufacturer
Manufacturer Product Number
Y17P22421FP
Description
SWITCH PUSH DPDT 0.1A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Square, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Gray
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,77000 Kč50,77 Kč
1043,83800 Kč438,38 Kč
2541,34560 Kč1 033,64 Kč
5039,54800 Kč1 977,40 Kč
10037,83150 Kč3 783,15 Kč
25035,67064 Kč8 917,66 Kč
50034,11602 Kč17 058,01 Kč
1 00032,62610 Kč32 626,10 Kč
Unit Price without VAT:50,77000 Kč
Unit Price with VAT:61,43170 Kč