

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,39000 Kč | 87,39 Kč |
| 10 | 75,50500 Kč | 755,05 Kč |
| 25 | 71,20640 Kč | 1 780,16 Kč |
| 50 | 68,11880 Kč | 3 405,94 Kč |
| 100 | 65,15400 Kč | 6 515,40 Kč |
| 250 | 61,42680 Kč | 15 356,70 Kč |
| 500 | 58,74450 Kč | 29 372,25 Kč |
| 1 000 | 56,17516 Kč | 56 175,16 Kč |
| Unit Price without VAT: | 87,39000 Kč |
|---|---|
| Unit Price with VAT: | 105,74190 Kč |











