




PB300DTQ | |
|---|---|
DigiKey Part Number | EG5397-ND |
Manufacturer | |
Manufacturer Product Number | PB300DTQ |
Description | SWITCH PUSHBUTTON SPDT 0.3A 28V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PB300DTQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 95°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 58,92000 Kč | 589,20 Kč |
| 25 | 55,56920 Kč | 1 389,23 Kč |
| 50 | 53,15440 Kč | 2 657,72 Kč |
| 100 | 50,84250 Kč | 5 084,25 Kč |
| 300 | 47,37850 Kč | 14 213,55 Kč |
| 500 | 45,84620 Kč | 22 923,10 Kč |
| 1 000 | 43,84235 Kč | 43 842,35 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |








