K12P BK 1 5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12P BK 1 5N
K12P-BK-1-5N
K12P-BK-1-5N

Y16T21500FP

DigiKey Part Number
CKN10033-ND
Manufacturer
Manufacturer Product Number
Y16T21500FP
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 673
Factory Stock: 50 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,39000 Kč87,39 Kč
1075,50500 Kč755,05 Kč
2571,20640 Kč1 780,16 Kč
5068,11880 Kč3 405,94 Kč
10065,15400 Kč6 515,40 Kč
30060,70983 Kč18 212,95 Kč
60058,05810 Kč34 834,86 Kč
1 20055,51700 Kč66 620,40 Kč
Manufacturers Standard Package
Unit Price without VAT:87,39000 Kč
Unit Price with VAT:105,74190 Kč