

SDA04H0SBR | |
|---|---|
DigiKey Part Number | CKN9493TR-ND - Tape & Reel (TR) CKN9493CT-ND - Cut Tape (CT) CKN9493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA04H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA04H0SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.476" (12.09mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 44,45800 Kč | 444,58 Kč |
| 25 | 41,22440 Kč | 1 030,61 Kč |
| 100 | 36,71960 Kč | 3 671,96 Kč |
| 250 | 34,07488 Kč | 8 518,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,29827 Kč | 23 473,70 Kč |
| 1 500 | 29,77256 Kč | 44 658,84 Kč |
| 2 250 | 28,95919 Kč | 65 158,18 Kč |
| 3 750 | 28,01502 Kč | 105 056,32 Kč |
| 5 250 | 27,44030 Kč | 144 061,58 Kč |
| 7 500 | 26,87010 Kč | 201 525,75 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |

