



RTE1600G44 | |
|---|---|
DigiKey Part Number | 108-RTE1600G44TR-ND - Tape & Reel (TR) 108-RTE1600G44CT-ND - Cut Tape (CT) 108-RTE1600G44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTE1600G44 |
Description | SWITCH ROTARY DIP HEX 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1600G44 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.168" (4.27mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 30VDC | Length 0.291" (7.40mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-74385-SMT | Same Sky (Formerly CUI Devices) | 908 | 2223-RDS-16S-74385-SMT-ND | 60,48000 Kč | Parametric Equivalent |
| RDS-16S-74385-SMT-TR | Same Sky (Formerly CUI Devices) | 32 | 2223-RDS-16S-74385-SMT-CT-ND | 66,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 87,63500 Kč | 876,35 Kč |
| 25 | 81,18640 Kč | 2 029,66 Kč |
| 100 | 72,39150 Kč | 7 239,15 Kč |
| 250 | 67,33408 Kč | 16 833,52 Kč |
| 500 | 63,93254 Kč | 31 966,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 59,98793 Kč | 74 984,91 Kč |
| 2 500 | 57,40318 Kč | 143 507,95 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |







