
LTC1480CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1480CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1480CS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1480CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1480CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1480CS8#TRPBF Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Analog Devices Inc. | Data Rate 150KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3486ECSA+ | Analog Devices Inc./Maxim Integrated | 665 | MAX3486ECSA+-ND | 176,02000 Kč | Similar |
| ST1480ACDR | STMicroelectronics | 30 078 | 497-3726-1-ND | 52,35000 Kč | Similar |
| XR3072XID-F | MaxLinear, Inc. | 45 | 1016-XR3072XID-F-ND | 37,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,35000 Kč | 169,35 Kč |
| 10 | 130,99300 Kč | 1 309,93 Kč |
| 25 | 121,42920 Kč | 3 035,73 Kč |
| 100 | 110,91580 Kč | 11 091,58 Kč |
| 250 | 108,17164 Kč | 27 042,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,77050 Kč | 244 426,25 Kč |
| Unit Price without VAT: | 169,35000 Kč |
|---|---|
| Unit Price with VAT: | 204,91350 Kč |



