1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1480CS8#PBF

DigiKey Part Number
505-LTC1480CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1480CS8#PBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1480CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
40 mV
Manufacturer
Analog Devices Inc.
Data Rate
150KBd
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3486ECSA+Analog Devices Inc./Maxim Integrated665MAX3486ECSA+-ND176,02000 KčSimilar
ST1480ACDRSTMicroelectronics30 078497-3726-1-ND52,35000 KčSimilar
XR3072XID-FMaxLinear, Inc.451016-XR3072XID-F-ND37,75000 KčSimilar
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,35000 Kč169,35 Kč
10130,99300 Kč1 309,93 Kč
25121,42920 Kč3 035,73 Kč
100110,91580 Kč11 091,58 Kč
300105,05053 Kč31 515,16 Kč
500102,88144 Kč51 440,72 Kč
1 000100,39567 Kč100 395,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,35000 Kč
Unit Price with VAT:204,91350 Kč