
XR3072XID-F | |
|---|---|
DigiKey Part Number | 1016-XR3072XID-F-ND |
Manufacturer | |
Manufacturer Product Number | XR3072XID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3072XID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3072EARZ | Analog Devices Inc. | 1 763 | ADM3072EARZ-ND | 119,71000 Kč | Direct |
| ADM3072EARZ-REEL7 | Analog Devices Inc. | 2 138 | 505-ADM3072EARZ-REEL7CT-ND | 119,71000 Kč | Direct |
| MAX3072EESA+ | Analog Devices Inc./Maxim Integrated | 3 175 | MAX3072EESA+-ND | 206,47000 Kč | Direct |
| MAX3072EESA+T | Analog Devices Inc./Maxim Integrated | 4 552 | MAX3072EESA+TCT-ND | 206,47000 Kč | Direct |
| ADM3072EYRZ | Analog Devices Inc. | 313 | ADM3072EYRZ-ND | 129,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 98 | 22,50480 Kč | 2 205,47 Kč |
| 196 | 21,47265 Kč | 4 208,64 Kč |
| 294 | 20,95480 Kč | 6 160,71 Kč |
| 588 | 20,19578 Kč | 11 875,12 Kč |
| 1 078 | 19,64287 Kč | 21 175,01 Kč |
| 2 548 | 19,00372 Kč | 48 421,48 Kč |
| 5 096 | 18,59004 Kč | 94 734,84 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |

