


RDS-16S-74385-SMT | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-74385-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74385-SMT |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74385-SMT Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.152" (3.85mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -60°C ~ 125°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.291" (7.40mm) |
Actuator Level Flush, Recessed | Electrical Life 25,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 10 | 50,80400 Kč | 508,04 Kč |
| 70 | 43,21857 Kč | 3 025,30 Kč |
| 140 | 40,81421 Kč | 5 713,99 Kč |
| 280 | 38,60354 Kč | 10 808,99 Kč |
| 560 | 36,59321 Kč | 20 492,20 Kč |
| 1 050 | 34,94528 Kč | 36 692,54 Kč |
| 2 520 | 32,92123 Kč | 82 961,50 Kč |
| 5 040 | 31,53137 Kč | 158 918,10 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |







