



0878320806 | |
|---|---|
DigiKey Part Number | WM10854TR-ND - Tape & Reel (TR) WM10854CT-ND - Cut Tape (CT) WM10854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878320806 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878320806 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,67252 Kč | 18 836,26 Kč |
| 1 000 | 35,87466 Kč | 35 874,66 Kč |
| 1 500 | 34,86368 Kč | 52 295,52 Kč |
| 2 500 | 33,63031 Kč | 84 075,78 Kč |
| 3 500 | 32,84225 Kč | 114 947,88 Kč |
| 5 000 | 32,02703 Kč | 160 135,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,66000 Kč | 496,60 Kč |
| 100 | 42,20390 Kč | 4 220,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,51600 Kč | 445,16 Kč |
| 100 | 37,83630 Kč | 3 783,63 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |






