



R10005RN03QE | |
|---|---|
DigiKey Part Number | CKN11006-ND |
Manufacturer | |
Manufacturer Product Number | R10005RN03QE |
Description | SWITCH ROTARY 10POS 5A 125V |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC |
Datasheet | Datasheet |
EDA/CAD Models | R10005RN03QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | - | |
Termination Style | Solder Lug | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 5 | 190,53600 Kč | 952,68 Kč |
| 20 | 167,08100 Kč | 3 341,62 Kč |
| 40 | 156,41400 Kč | 6 256,56 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |











