

PTS645SM50SMTR92 LFS | |
|---|---|
DigiKey Part Number | CKN10889TR-ND - Tape & Reel (TR) CKN10889CT-ND - Cut Tape (CT) CKN10889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SM50SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SM50SMTR92 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 6,11480 Kč | 152,87 Kč |
| 100 | 5,47210 Kč | 547,21 Kč |
| 250 | 5,07060 Kč | 1 267,65 Kč |
| 500 | 4,78544 Kč | 2 392,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,51898 Kč | 4 518,98 Kč |
| 2 000 | 4,27373 Kč | 8 547,46 Kč |
| 3 000 | 4,14046 Kč | 12 421,38 Kč |
| 5 000 | 3,98349 Kč | 19 917,45 Kč |
| 7 000 | 3,88670 Kč | 27 206,90 Kč |
| 10 000 | 3,78980 Kč | 37 898,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











