MMGGD1L2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMGGD1L2C
MMGGD1L2C
MMGGD1L2C

MMGGD1L2C

DigiKey Part Number
CKN1427-ND
Manufacturer
Manufacturer Product Number
MMGGD1L2C
Description
SWITCH SNAP ACTION SPDT 7A 250V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MMGGD1L2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
7A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
170gf
Release Force
20gf
Operating Position
0.330" (8.4mm)
Pretravel
0.075" (1.9mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,11000 Kč355,11 Kč
10293,96300 Kč2 939,63 Kč
25272,67320 Kč6 816,83 Kč
50257,60140 Kč12 880,07 Kč
120239,74017 Kč28 768,82 Kč
360219,04103 Kč78 854,77 Kč
600216,84132 Kč130 104,79 Kč
Manufacturers Standard Package
Unit Price without VAT:355,11000 Kč
Unit Price with VAT:429,68310 Kč