
1549000 | |
|---|---|
DigiKey Part Number | 5385-1549000-ND |
Manufacturer | |
Manufacturer Product Number | 1549000 |
Description | ENCLOSURE STEEL 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 7.874" L x 7.874" W (200.00mm x 200.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.049" (1.25mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 530,47000 Kč | 2 530,47 Kč |
| 5 | 2 163,08800 Kč | 10 815,44 Kč |
| 10 | 2 021,75000 Kč | 20 217,50 Kč |
| 25 | 1 995,07040 Kč | 49 876,76 Kč |
| Unit Price without VAT: | 2 530,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 061,86870 Kč |











