



769-108/021-000 | |
|---|---|
DigiKey Part Number | 2946-769-108/021-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-108/021-000 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 769-108/021-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Lever Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.720" (18.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,93000 Kč | 555,93 Kč |
| 10 | 399,06600 Kč | 3 990,66 Kč |
| 25 | 357,66480 Kč | 8 941,62 Kč |
| 50 | 333,16680 Kč | 16 658,34 Kč |
| 100 | 313,63240 Kč | 31 363,24 Kč |
| 250 | 294,01460 Kč | 73 503,65 Kč |
| 500 | 282,90568 Kč | 141 452,84 Kč |
| Unit Price without VAT: | 555,93000 Kč |
|---|---|
| Unit Price with VAT: | 672,67530 Kč |










