New at DigiKey
ZB4FW953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4FW953

DigiKey Part Number
4008-ZB4FW953-ND
Manufacturer
Manufacturer Product Number
ZB4FW953
Description
HEAD FOR ILLUMINATED PUSH BUTTON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Orange
Datasheet
 Datasheet
EDA/CAD Models
ZB4FW953 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Orange
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,43000 Kč353,43 Kč
Manufacturers Standard Package
Unit Price without VAT:353,43000 Kč
Unit Price with VAT:427,65030 Kč