Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
MC00S6NCQD
MC00S6NCQD

MC00S6NCQD

DigiKey Part Number
CKN10044-ND
Manufacturer
Manufacturer Product Number
MC00S6NCQD
Description
SWITCH ROTARY 12POS 250MA 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MC00S6NCQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
12
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round (3.17mm Dia), Slotted
Actuator Length
13.59mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.42mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,20000 Kč469,20 Kč
5402,98200 Kč2 014,91 Kč
10377,32100 Kč3 773,21 Kč
36333,93500 Kč12 021,66 Kč
72312,45514 Kč22 496,77 Kč
108300,48676 Kč32 452,57 Kč
252276,81417 Kč69 757,17 Kč
504263,36181 Kč132 734,35 Kč
Manufacturers Standard Package
Unit Price without VAT:469,20000 Kč
Unit Price with VAT:567,73200 Kč