M837319231 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


APEM Inc.
In Stock: 65
Unit Price: 116,44000 Kč
Datasheet

Similar


APEM Inc.
In Stock: 200
Unit Price: 358,48000 Kč
Datasheet
M837319231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M837319231

M837319231

DigiKey Part Number
CKN10129-ND
Manufacturer
Manufacturer Product Number
M837319231
Description
SWITCH TOGGLE SPDT 5A 115V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 71°C
Actuator Material
Brass, Chrome Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1925,27000 Kč925,27 Kč
10798,12200 Kč7 981,22 Kč
25752,37960 Kč18 809,49 Kč
50719,46820 Kč35 973,41 Kč
100687,92950 Kč68 792,95 Kč
250648,26292 Kč162 065,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:925,27000 Kč
Unit Price with VAT:1 119,57670 Kč