M83731/10-231 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 54,50070 Kč
Datasheet

Similar


APEM Inc.
In Stock: 49
Unit Price: 187,93000 Kč
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
M8373110231
M8373110231

M83731/10-231

DigiKey Part Number
CKN10127-ND
Manufacturer
Manufacturer Product Number
M83731/10-231
Description
SWITCH TOGGLE DPDT 5A 115V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 71°C
Actuator Material
Brass, Chrome Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 702,52000 Kč1 702,52 Kč
101 468,32700 Kč14 683,27 Kč
251 384,01160 Kč34 600,29 Kč
501 323,34020 Kč66 167,01 Kč
1001 265,20300 Kč126 520,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 702,52000 Kč
Unit Price with VAT:2 060,04920 Kč