



L101121MS02Q | |
---|---|
DigiKey Part Number | CKN10910-ND |
Manufacturer | |
Manufacturer Product Number | L101121MS02Q |
Description | SWITCH SLIDE SPST 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L101121MS02Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | 1.65mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.81mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,28000 Kč | 82,28 Kč |
10 | 71,73900 Kč | 717,39 Kč |
25 | 67,84760 Kč | 1 696,19 Kč |
100 | 62,28790 Kč | 6 228,79 Kč |
250 | 58,82976 Kč | 14 707,44 Kč |
500 | 56,32432 Kč | 28 162,16 Kč |
1 000 | 53,91408 Kč | 53 914,08 Kč |
3 000 | 50,28556 Kč | 150 856,68 Kč |
Unit Price without VAT: | 82,28000 Kč |
---|---|
Unit Price with VAT: | 99,55880 Kč |