

KSS241G LFS | |
|---|---|
DigiKey Part Number | 108-KSS241GLFSTR-ND - Tape & Reel (TR) 108-KSS241GLFSCT-ND - Cut Tape (CT) 108-KSS241GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSS241G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSS241G LFS Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.60mm x 3.70mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 400gf |
Part Status Active | Ingress Protection IP40 |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSS341G LFS | C&K | 4 700 | 108-KSS341GLFSCT-ND | 19,60000 Kč | Parametric Equivalent |
| KSS241GLFS | WEE | 6 000 | 5831-KSS241GLFSTR-ND | 8,55076 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,74600 Kč | 157,46 Kč |
| 25 | 14,64880 Kč | 366,22 Kč |
| 100 | 13,06600 Kč | 1 306,60 Kč |
| 250 | 12,10288 Kč | 3 025,72 Kč |
| 500 | 11,43256 Kč | 5 716,28 Kč |
| 1 000 | 10,81691 Kč | 10 816,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,95822 Kč | 29 874,66 Kč |
| 6 000 | 9,48960 Kč | 56 937,60 Kč |
| 9 000 | 9,24079 Kč | 83 167,11 Kč |
| 15 000 | 8,95282 Kč | 134 292,30 Kč |
| 21 000 | 8,77789 Kč | 184 335,69 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |






