



KSS221G LFS | |
|---|---|
DigiKey Part Number | 108-KSS221GLFSTR-ND - Tape & Reel (TR) 108-KSS221GLFSCT-ND - Cut Tape (CT) 108-KSS221GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSS221G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSS221G LFS Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.60mm x 3.70mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 200gf |
Part Status Active | Ingress Protection IP40 |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,74880 Kč | 368,72 Kč |
| 100 | 13,15520 Kč | 1 315,52 Kč |
| 250 | 12,18556 Kč | 3 046,39 Kč |
| 500 | 11,51068 Kč | 5 755,34 Kč |
| 1 000 | 10,89082 Kč | 10 890,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,02627 Kč | 30 078,81 Kč |
| 6 000 | 9,55444 Kč | 57 326,64 Kč |
| 9 000 | 9,30393 Kč | 83 735,37 Kč |
| 15 000 | 9,01399 Kč | 135 209,85 Kč |
| 21 000 | 8,83787 Kč | 185 595,27 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










