Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KSS231G LFS

DigiKey Part Number
108-KSS231GLFSTR-ND - Tape & Reel (TR)
108-KSS231GLFSCT-ND - Cut Tape (CT)
108-KSS231GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSS231G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KSS231G LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
7.60mm x 3.70mm
Series
Illumination
Non-Illuminated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
250gf
Part Status
Active
Ingress Protection
IP40
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Switch Travel
0.30mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Orientation
Side Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSS331G LFSC&K5 937108-KSS331GLFSCT-ND19,60000 KčParametric Equivalent
In-Stock: 16 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,74600 Kč157,46 Kč
2514,64880 Kč366,22 Kč
10013,06600 Kč1 306,60 Kč
25012,10288 Kč3 025,72 Kč
50011,43256 Kč5 716,28 Kč
1 00010,81691 Kč10 816,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,95822 Kč29 874,66 Kč
6 0009,48960 Kč56 937,60 Kč
9 0009,24079 Kč83 167,11 Kč
15 0008,95282 Kč134 292,30 Kč
21 0008,77789 Kč184 335,69 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč