

KSS241GLFS | |
|---|---|
DigiKey Part Number | 5831-KSS241GLFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSS241GLFS |
Description | Tactile Switches Silvr 400Gf |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSS241GLFS Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.60mm x 3.70mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) | Operating Force 400gf |
Part Status Active | Ingress Protection IP40 |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55076 Kč | 25 652,28 Kč |
| Unit Price without VAT: | 8,55076 Kč |
|---|---|
| Unit Price with VAT: | 10,34642 Kč |

