

KSR221GNCLFS | |
|---|---|
DigiKey Part Number | CKN12171TR-ND - Tape & Reel (TR) CKN12171CT-ND - Cut Tape (CT) CKN12171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR221GNCLFS |
Description | SWITCH TACTILE SPST-NC 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR221GNCLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 Kč | 24,37 Kč |
| 10 | 20,68400 Kč | 206,84 Kč |
| 25 | 19,22200 Kč | 480,55 Kč |
| Unit Price without VAT: | 24,37000 Kč |
|---|---|
| Unit Price with VAT: | 29,48770 Kč |









