

KMS231G LFS | |
---|---|
DigiKey Part Number | 401-1266-2-ND - Tape & Reel (TR) 401-1266-1-ND - Cut Tape (CT) 401-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMS231G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KMS231G LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,21000 Kč | 10,21 Kč |
10 | 9,83200 Kč | 98,32 Kč |
25 | 9,46520 Kč | 236,63 Kč |
100 | 8,18830 Kč | 818,83 Kč |
250 | 7,46132 Kč | 1 865,33 Kč |
500 | 6,91514 Kč | 3 457,57 Kč |
1 000 | 6,18734 Kč | 6 187,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,26842 Kč | 21 805,26 Kč |
6 000 | 6,91674 Kč | 41 500,44 Kč |
9 000 | 6,72943 Kč | 60 564,87 Kč |
15 000 | 6,51206 Kč | 97 680,90 Kč |
21 000 | 6,37985 Kč | 133 976,85 Kč |
30 000 | 6,24874 Kč | 187 462,20 Kč |
Unit Price without VAT: | 10,21000 Kč |
---|---|
Unit Price with VAT: | 12,35410 Kč |