Buzzers Indicator, Internally Driven Magnetic 12 V 50mA 2.4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 12 V 50mA 2.4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads
ASI401Q
ASI401Q

ASI401Q

DigiKey Part Number
458-1050-ND
Manufacturer
Manufacturer Product Number
ASI401Q
Description
BUZZER MAGN 12V 12.6X12.6 W SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 50mA 2.4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Tube
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
9 ~ 15V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.496" L x 0.496" W (12.60mm x 12.60mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 680
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1067,04700 Kč670,47 Kč
3558,29657 Kč2 040,38 Kč
7054,06086 Kč3 784,26 Kč
10551,76105 Kč5 434,91 Kč
28046,67782 Kč13 069,79 Kč
52543,74423 Kč22 965,72 Kč
1 01540,91051 Kč41 524,17 Kč
5 00539,05103 Kč195 450,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč