



VI0321550000G | |
|---|---|
DigiKey Part Number | 609-3937-ND |
Manufacturer | |
Manufacturer Product Number | VI0321550000G |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1714735 | Phoenix Contact | 40 | 277-6931-ND | 62,98000 Kč | Direct |
| ED100/3DS | On Shore Technology Inc. | 4 575 | ED1602-ND | 27,53000 Kč | Similar |
| ED120/3DS | On Shore Technology Inc. | 989 | ED1610-ND | 26,90000 Kč | Similar |
| ED350/3 | On Shore Technology Inc. | 379 | ED1931-ND | 42,34000 Kč | Similar |
| EDZ350/3 | On Shore Technology Inc. | 4 694 | ED1644-ND | 42,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,28800 Kč | 162,88 Kč |
| 25 | 14,19000 Kč | 354,75 Kč |
| 50 | 12,79280 Kč | 639,64 Kč |
| 100 | 11,59360 Kč | 1 159,36 Kč |
| 250 | 10,29844 Kč | 2 574,61 Kč |
| 500 | 9,52054 Kč | 4 760,27 Kč |
| 1 000 | 8,89425 Kč | 8 894,25 Kč |
| 5 000 | 7,89827 Kč | 39 491,35 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |











