3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
1714735
1714735

1714735

DigiKey Part Number
277-6931-ND
Manufacturer
Manufacturer Product Number
1714735
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1714735 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
12-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1711738Phoenix Contact4 482277-1028-ND57,11000 KčParametric Equivalent
1715260000Weidmüller124281-1415-ND36,33000 KčSimilar
1715320000Weidmüller4991715320000-ND36,33000 KčSimilar
1546218-3TE Connectivity AMP Connectors323A135091-ND44,10000 KčParametric Equivalent
282841-3TE Connectivity AMP Connectors34 991A98343-ND54,80000 KčParametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1051,99100 Kč519,91 Kč
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč