



KMR441G LFS | |
|---|---|
DigiKey Part Number | CKN10252TR-ND - Tape & Reel (TR) CKN10252CT-ND - Cut Tape (CT) CKN10252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR441G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR441G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,56560 Kč | 289,14 Kč |
| 100 | 10,32260 Kč | 1 032,26 Kč |
| 250 | 9,56248 Kč | 2 390,62 Kč |
| 500 | 9,02914 Kč | 4 514,57 Kč |
| 1 000 | 8,53758 Kč | 8 537,58 Kč |
| 2 500 | 7,95539 Kč | 19 888,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,47130 Kč | 44 827,80 Kč |
| 12 000 | 7,13652 Kč | 85 638,24 Kč |
| 18 000 | 6,95958 Kč | 125 272,44 Kč |
| 30 000 | 6,75536 Kč | 202 660,80 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









