


KMR431G LFS | |
|---|---|
DigiKey Part Number | CKN10250TR-ND - Tape & Reel (TR) CKN10250CT-ND - Cut Tape (CT) CKN10250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR431G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 12,10400 Kč | 121,04 Kč |
| 25 | 11,28280 Kč | 282,07 Kč |
| 100 | 10,07240 Kč | 1 007,24 Kč |
| 250 | 9,32852 Kč | 2 332,13 Kč |
| 500 | 8,80816 Kč | 4 404,08 Kč |
| 1 000 | 8,32822 Kč | 8 328,22 Kč |
| 2 500 | 7,75920 Kč | 19 398,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,28590 Kč | 43 715,40 Kč |
| 12 000 | 6,95846 Kč | 83 501,52 Kč |
| 18 000 | 6,78535 Kč | 122 136,30 Kč |
| 30 000 | 6,58555 Kč | 197 566,50 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |










