


Y78B43114FP | |
|---|---|
DigiKey Part Number | CKN11873TR-ND - Tape & Reel (TR) CKN11873CT-ND - Cut Tape (CT) CKN11873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y78B43114FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y78B43114FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,72200 Kč | 418,05 Kč |
| 100 | 14,90550 Kč | 1 490,55 Kč |
| 250 | 13,80880 Kč | 3 452,20 Kč |
| 500 | 13,04680 Kč | 6 523,40 Kč |
| 1 000 | 12,34877 Kč | 12 348,77 Kč |
| 2 500 | 11,52765 Kč | 28 819,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,28831 Kč | 55 729,86 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |



