
T521D157M020ATE050 | |
|---|---|
DigiKey Part Number | 399-19581-2-ND - Tape & Reel (TR) 399-19581-1-ND - Cut Tape (CT) 399-19581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M020ATE050 |
Description | CAP TANT POLY 150UF 20V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M020ATE050 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 10 | 77,62400 Kč | 776,24 Kč |
| 50 | 65,72400 Kč | 3 286,20 Kč |
| 100 | 62,04510 Kč | 6 204,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,81558 Kč | 27 907,79 Kč |
| 1 500 | 52,91916 Kč | 79 378,74 Kč |
| 2 500 | 51,84719 Kč | 129 617,97 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |


