



JS203011SCQN | |
|---|---|
DigiKey Part Number | CKN10849TR-ND - Tape & Reel (TR) CKN10849CT-ND - Cut Tape (CT) CKN10849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS203011SCQN |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS203011SCQN Models |
Category | Actuator Length 2.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit DP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 5,000 Cycles |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,00440 Kč | 500,11 Kč |
| 100 | 17,82940 Kč | 1 782,94 Kč |
| 250 | 16,52004 Kč | 4 130,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 13,74439 Kč | 37 109,85 Kč |
| 5 400 | 13,11120 Kč | 70 800,48 Kč |
| 8 100 | 12,77567 Kč | 103 482,93 Kč |
| 13 500 | 12,38783 Kč | 167 235,70 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |











