Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount
CL-SB-23B-01T
CL-SB-23B-01T

CL-SB-23B-01T

DigiKey Part Number
563-1354-2-ND - Tape & Reel (TR)
563-1354-1-ND - Cut Tape (CT)
563-1354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-23B-01T
Description
SWITCH SLIDE DP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-23B-01T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
DP3T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
160/260gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,52800 Kč275,28 Kč
2525,56720 Kč639,18 Kč
10022,77860 Kč2 277,86 Kč
25021,11476 Kč5 278,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,96952 Kč9 984,76 Kč
1 00018,92781 Kč18 927,81 Kč
1 50018,36695 Kč27 550,42 Kč
2 50017,71114 Kč44 277,85 Kč
3 50017,30919 Kč60 582,17 Kč
5 00016,90856 Kč84 542,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč