Slide Switch SP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount
CL-SB-13B-01T
CL-SB-13B-01T

CL-SB-13B-01T

DigiKey Part Number
563-1330-2-ND - Tape & Reel (TR)
563-1330-1-ND - Cut Tape (CT)
563-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-13B-01T
Description
SWITCH SLIDE SP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-13B-01T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SP3T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
160/260gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1021,01900 Kč210,19 Kč
2519,52800 Kč488,20 Kč
10017,40310 Kč1 740,31 Kč
25016,12564 Kč4 031,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,24076 Kč7 620,38 Kč
1 00014,43277 Kč14 432,77 Kč
1 50013,99629 Kč20 994,44 Kč
2 50013,48450 Kč33 711,25 Kč
3 50013,17019 Kč46 095,67 Kč
5 00012,85636 Kč64 281,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč