SK-13D08-G 5 E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK-13D08-G 5 E
SK-13D08-G 5 E
SK-13D08-G 5 E

HASK0062

DigiKey Part Number
CKN10390-ND
Manufacturer
Manufacturer Product Number
HASK0062
Description
SWITCH SLIDE SP3T 300MA 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
150/200gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 766
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1015,19800 Kč151,98 Kč
2514,38960 Kč359,74 Kč
10013,21730 Kč1 321,73 Kč
25012,48856 Kč3 122,14 Kč
50011,95976 Kč5 979,88 Kč
1 00011,45078 Kč11 450,78 Kč
3 00010,68344 Kč32 050,32 Kč
5 00010,34279 Kč51 713,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč