



GPI-153-0008 | |
|---|---|
DigiKey Part Number | CWI506-ND |
Manufacturer | |
Manufacturer Product Number | GPI-153-0008 |
Description | SWITCH SLIDE SP3T 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.33mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.94mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 26,41200 Kč | 264,12 Kč |
| 25 | 24,52120 Kč | 613,03 Kč |
| 100 | 21,84860 Kč | 2 184,86 Kč |
| 250 | 20,25176 Kč | 5 062,94 Kč |
| 500 | 19,15194 Kč | 9 575,97 Kč |
| 1 000 | 18,15085 Kč | 18 150,85 Kč |
| 2 500 | 16,98062 Kč | 42 451,55 Kč |
| 5 000 | 16,20853 Kč | 81 042,65 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |




