MFP 1323-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 1323-R

DigiKey Part Number
3746-MFP1323-R-ND
Manufacturer
Manufacturer Product Number
MFP 1323-R
Description
SWITCH SLIDE 15.5 MMX10.1 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
350mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.50mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
200 ~ 300gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,92000 Kč28,92 Kč
1024,50900 Kč245,09 Kč
2522,77000 Kč569,25 Kč
10020,28590 Kč2 028,59 Kč
25018,80112 Kč4 700,28 Kč
70017,31179 Kč12 118,25 Kč
1 40016,42306 Kč22 992,28 Kč
2 80015,62642 Kč43 753,98 Kč
5 60014,91905 Kč83 546,68 Kč
Manufacturers Standard Package
Unit Price without VAT:28,92000 Kč
Unit Price with VAT:34,99320 Kč