
GSPTS004501 | |
|---|---|
DigiKey Part Number | CKN12327-2-ND - Tape & Reel (TR) CKN12327-1-ND - Cut Tape (CT) CKN12327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004501 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 70,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 4,15960 Kč | 103,99 Kč |
| 100 | 3,73220 Kč | 373,22 Kč |
| 250 | 3,45976 Kč | 864,94 Kč |
| 500 | 3,26486 Kč | 1 632,43 Kč |
| 1 000 | 3,08172 Kč | 3 081,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81923 Kč | 8 457,69 Kč |
| 6 000 | 2,67237 Kč | 16 034,22 Kč |
| 9 000 | 2,59336 Kč | 23 340,24 Kč |
| 15 000 | 2,50092 Kč | 37 513,80 Kč |
| 21 000 | 2,44431 Kč | 51 330,51 Kč |
| 30 000 | 2,38786 Kč | 71 635,80 Kč |
| 75 000 | 2,25902 Kč | 169 426,50 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |











