



0532530970 | |
|---|---|
DigiKey Part Number | 23-0532530970-ND |
Manufacturer | |
Manufacturer Product Number | 0532530970 |
Description | CONN HEADER VERT 9POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532530970 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Overall Contact Length 0.331" (8.40mm) |
Part Status Active | Insulation Height 0.217" (5.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Mated Stacking Heights 5.7mm |
Mounting Type | Applications Automotive, General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 100 | 9,58770 Kč | 958,77 Kč |
| 500 | 8,55668 Kč | 4 278,34 Kč |
| 1 000 | 8,14806 Kč | 8 148,06 Kč |
| 5 000 | 7,27329 Kč | 36 366,45 Kč |
| 10 000 | 6,92632 Kč | 69 263,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





