



GSPTS004402 | |
|---|---|
DigiKey Part Number | CKN12326-2-ND - Tape & Reel (TR) CKN12326-1-ND - Cut Tape (CT) CKN12326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004402 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 4,39000 Kč | 43,90 Kč |
| 25 | 4,11120 Kč | 102,78 Kč |
| 100 | 3,68890 Kč | 368,89 Kč |
| 250 | 3,41968 Kč | 854,92 Kč |
| 500 | 3,22702 Kč | 1 613,51 Kč |
| 1 000 | 3,04600 Kč | 3 046,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78655 Kč | 8 359,65 Kč |
| 6 000 | 2,64139 Kč | 15 848,34 Kč |
| 9 000 | 2,56330 Kč | 23 069,70 Kč |
| 15 000 | 2,47193 Kč | 37 078,95 Kč |
| 21 000 | 2,41597 Kč | 50 735,37 Kč |
| 30 000 | 2,36018 Kč | 70 805,40 Kč |
| 75 000 | 2,23283 Kč | 167 462,25 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |











