
GSPTS004003 | |
|---|---|
DigiKey Part Number | 108-GSPTS004003TR-ND - Tape & Reel (TR) 108-GSPTS004003CT-ND - Cut Tape (CT) 108-GSPTS004003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004003 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,64200 Kč | 36,42 Kč |
| 25 | 3,41840 Kč | 85,46 Kč |
| 100 | 3,06910 Kč | 306,91 Kč |
| 250 | 2,84764 Kč | 711,91 Kč |
| 500 | 2,68724 Kč | 1 343,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,45275 Kč | 3 679,12 Kč |
| 3 000 | 2,31866 Kč | 6 955,98 Kč |
| 4 500 | 2,24571 Kč | 10 105,69 Kč |
| 7 500 | 2,15962 Kč | 16 197,15 Kč |
| 10 500 | 2,10648 Kč | 22 118,04 Kč |
| 15 000 | 2,05322 Kč | 30 798,30 Kč |
| 37 500 | 1,93041 Kč | 72 390,38 Kč |
| 75 000 | 1,85028 Kč | 138 771,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |











