

ET02SD1CGE | |
|---|---|
DigiKey Part Number | ET02SD1CGE-ND |
Manufacturer | |
Manufacturer Product Number | ET02SD1CGE |
Description | SWITCH TOGGLE SPST 2A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET02SD1CGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.16mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 238,34800 Kč | 2 383,48 Kč |
| 25 | 224,73720 Kč | 5 618,43 Kč |
| 50 | 214,94400 Kč | 10 747,20 Kč |
| 200 | 196,57490 Kč | 39 314,98 Kč |
| 400 | 187,96413 Kč | 75 185,65 Kč |
| 600 | 183,09452 Kč | 109 856,71 Kč |
| 1 000 | 177,13010 Kč | 177 130,10 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |









