

ES03MSABE | |
|---|---|
DigiKey Part Number | CKN2086TR-ND - Tape & Reel (TR) CKN2086CT-ND - Cut Tape (CT) CKN2086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES03MSABE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ES03MSABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 3.07mm | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | Epoxy Sealed Terminals, IP57 | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 2.29mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 10 | 205,80600 Kč | 2 058,06 Kč |
| 25 | 190,67920 Kč | 4 766,98 Kč |
| 100 | 170,58710 Kč | 17 058,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 157,25613 Kč | 47 176,84 Kč |
| 600 | 150,00932 Kč | 90 005,59 Kč |
| 900 | 146,16933 Kč | 131 552,40 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |











