



DA102J12S215QF | |
|---|---|
DigiKey Part Number | 401-1283-ND |
Manufacturer | |
Manufacturer Product Number | DA102J12S215QF |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DA102J12S215QF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 651122-BB-0N | Carling Technologies | 28 | 432-651122-BB-0N-ND | 85,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,62900 Kč | 456,29 Kč |
| 25 | 43,02920 Kč | 1 075,73 Kč |
| 50 | 41,16020 Kč | 2 058,01 Kč |
| 100 | 39,37130 Kč | 3 937,13 Kč |
| 250 | 37,12196 Kč | 9 280,49 Kč |
| 500 | 35,50384 Kč | 17 751,92 Kč |
| 1 000 | 33,95356 Kč | 33 953,56 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |







