
651122-BB-0N | |
|---|---|
DigiKey Part Number | 432-651122-BB-0N-ND |
Manufacturer | |
Manufacturer Product Number | 651122-BB-0N |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 73,95500 Kč | 739,55 Kč |
| 25 | 69,74680 Kč | 1 743,67 Kč |
| 50 | 66,71900 Kč | 3 335,95 Kč |
| 100 | 63,81710 Kč | 6 381,71 Kč |
| 250 | 60,16768 Kč | 15 041,92 Kč |
| 500 | 57,54082 Kč | 28 770,41 Kč |
| 1 000 | 55,02400 Kč | 55 024,00 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |

